Recom Power ROF-78E3.3-0.5SMD-R

0.5A DC/DC-Converter 'INNOLINE' SMD OF reg; V. In: 5-36; V. Out: 3.3; mA. Out: 500
$ 3.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROF-78E3.3-0.5SMD-R.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Factory Futures

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+23.11%

CAD Models

Download Recom Power ROF-78E3.3-0.5SMD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsLMZ10501SILR
Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Texas InstrumentsPT5541A
Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, Hybrid
Texas InstrumentsLMZ10500SILT
Switching Regulator, Current-mode, 0.65A, 2250kHz Switching Freq-Max, PDMA8

Descriptions

Descriptions of Recom Power ROF-78E3.3-0.5SMD-R provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' SMD OF reg; V. In: 5-36; V. Out: 3.3; mA. Out: 500
DC/DC converter, 5-36 VDC, 1.65 W, 1 output, 3.3 VDC, 84 % efficiency, ROF-78E3.3-0.5SMD-R
DC-DC CONVERTER, SMD, OF REG, SINGLE OUTPUT, 0.5A3.3V OUT, ROF-78E SERIES
ROF Series 2 W Single Output 3.3 V Non Isolated Power Module DC/DC Converter
Module DC-DC 12V/24VIN 1-OUT 3.3V 0.5A 4-Pin SMD Module T/R
DC/DC CONVERTER, 1.65W, 3.3V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 1.65W; Output Current Max: 500mA; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Surface Mount Device; Input Voltage DC Min: 5V
Dc/Dc Converter, 1.65W, 3.3V, 0.5A; Tipo De Conversor Dc/Dc:-; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Núm. De Salidas:1; Potencia De Salida Máx.:1.65W; Corriente De Salida Máx.:500Ma; Tensión De Entrada Dc Mín.:5V |Recom Power ROF-78E3.3-0.5SMD-R

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000191