Recom Power ROE-3.305S

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
$ 3.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROE-3.305S.

JRH Electronics

Datasheet5 pages7 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-4.77%

CAD Models

Download Recom Power ROE-3.305S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRO-3.305S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
PEM1-S Series 1 W 3.3 Vin 5 Vout Isolated DC-DC Converter
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
Isolated DC/DC Converters - Through Hole 1W 2.97-3.63Vin 5V 200A unreg Iso SIP
Recom PowerRB-3.305S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Recom PowerROE-1505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Recom Power ROE-3.305S provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Rated Power W = 1 / Input Voltage Min. V = 3.3 / Input Voltage Max. V = 3.3 / Mounting Type = Through Hole / Termination Type = Radial Leads / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 20140000 / Length mm = 6 / Width mm = 11.5 / Height mm = 10

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018043
  • ROE3.305S