Recom Power RO-243.3S

Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube
$ 5.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-243.3S.

Electro Sonic

Datasheet6 pages6 years ago

Farnell

element14 APAC

Recom Power

Inventory History

3 month trend:
-44.53%

CAD Models

Download Recom Power RO-243.3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRO-053.3S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
Recom PowerRE-053.3S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
Recom PowerRO-123.3S
RO Series 1 W 3.3 V Single Output Through Hole DC/DC Converter - SIP-4

Descriptions

Descriptions of Recom Power RO-243.3S provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 3.3Vout
DC DC CONVERTER 3.3V 1W / 1 Watt SIP4 & SIP7 Single Output
DC-DC CONVERTER, SIP4 1KV , SINGLE, 1W, 3.3V, 303MA, RO SERIES
DC/DC Conv 24V:3,3V 303mA 1W SIP4
DC-DC CONVERTER, 3.3V, 0.303A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 303 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 11800000 / Length mm = 11.5 / Width mm = 6 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002393