Recom Power RO-0505S/E

RO Series 4.5 - 5.5 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
$ 6.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-0505S/E.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Newark

Inventory History

3 month trend:
-14.71%

CAD Models

Download Recom Power RO-0505S/E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0505S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMH 0512S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power RO-0505S/E provided by its distributors.

RO Series 4.5 - 5.5 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC
RECOM ISOLATED DC-DC CONVERTER, VOUT 5V DC, I/O ISOLATION 1000V DC
Recom DCDC, RO, 4.5¡ú 5.5 V , 5V , 1W
Dc-Dc Converter, Medical, 5V, 0.2A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Recom Power RO-0505S/E

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016221
  • RO-0505SE
  • RO0505SE