Recom Power RNM-3.305S

1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
$ 7.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RNM-3.305S.

IHS

Datasheet5 pages7 years ago

Farnell

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-1.20%

CAD Models

Download Recom Power RNM-3.305S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRNM-0505S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRNM-0505S/H
CONV DC/DC 1W 05VIN 05VOUT / Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Recom PowerRNM-0505S/P
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Recom Power RNM-3.305S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Dc-Dc Converter, 5V, 0.2A, Dip; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power RNM-3.305S
DC/DC, UNREG, 1W, 3.3V, 05V, DIP6; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RNM Series; Input Voltage DC Min: 2.97V; Input Voltage DC Max: 3.63V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 8.3mm; Height: 6.8mm; Depth: 8.3mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: EN, UL; Approvals & Standards: CSA, IEC 60601, UL; Efficiency Max: 84%; External Depth: 6.8mm; External Length / Height: 8.3mm; External Width: 8.3mm; Isolation Voltage: 1kV; No. of Outputs: 1Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Power Rating: 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011772