Recom Power RN-2424S/H

1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 24; V. Out: 24; mA. Out: 52
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RN-2424S/H.

IHS

Datasheet5 pages7 years ago

Recom Power

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRN-2424S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 24; mA. Out: 52
Recom PowerRN-0524S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 52
Recom PowerRN-1224S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 12; V. Out: 24; mA. Out: 52
PDS1 Series 1 W 15 VDC 67 mA Single Output DC-DC Isolated Converter
PDS1 Series 1 W 24 VDC 42 mA Single Output DC-DC Isolated Converter
VIBLSD1-DIP Series 15 V 67 mA 1 W Single Output DC-DC Isolated Converter

Descriptions

Descriptions of Recom Power RN-2424S/H provided by its distributors.

1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 24; V. Out: 24; mA. Out: 52
DC-DC CONVERTER, 1.25W DIP8 2KV UNREGULATED , SINGLE, 24V, 1.248A, RN SERIES
Isolated DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 24Vin 24Vout
Module DC-DC 24VIN 1-OUT 24V 0.052A 1.25W 4-Pin DIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1.25W
DC/DC-CONV.24V TO 24V 1.25W 2kV
The RN series of compact 1.25W single output converters are especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable. The converter series feature an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating. Options include 1kVDC or 2kVDC isolation and continuous short circuit protection (/P).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10001778