Recom Power RLS-105

Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR Bag
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RLS-105.

Sager Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-10.31%

CAD Models

Download Recom Power RLS-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RLS-105 provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR Bag
RLS Series 100 uH ±10% 350 mOhm DCR SMT Wirewound Line Inductor
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 3935
FIXED IND 100UH 1.02A 350MOHM SM
SMD Power Inductor 105µH 1,1A 0,35 Ohm
Power Inductors - SMD Line Inductors for RECOM Power Supply
Recom RLS-105 Power Line Filter
RS APAC
Inductor, Unshielded, 100Uh, 10%, 1.02A; Inductance:100Μh; Rms Current (Irms):1.02A; Inductor Construction:Unshielded; Saturation Current (Isat):1.1A; Product Range:-; Dc Resistance Max:0.35Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Recom Power RLS-105

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLS105