Recom Power RKZ-242005D

Module DC-DC 24VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
$ 5.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-242005D.

Electro Sonic

Datasheet5 pages7 years ago

Recom Power

element14 APAC

TME

Newark

Inventory History

3 month trend:
+36.25%

CAD Models

Download Recom Power RKZ-242005D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR24P22005D
Module DC-DC 24VIN 2-OUT 20V/-5V 0.08A/-0.08A 2W 5-Pin SIP Module Tube
Recom PowerR24P22005D/P
Module DC-DC 24VIN 2-OUT 20V/-5V 0.05A/-0.2A/0.08A/-0.08A 2W 5-Pin SIP Module Tube
PDM2 Series 2 W -5/5 VDC 200 mA Dual Output DC-DC Isolated Converter
PCN2-S Series 2 W 24 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP
Traco PowerTMH 2405D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
PEM2 Series 2 W -5/5 VDC 200 mA Dual Output DC-DC Isolated Converter

Descriptions

Descriptions of Recom Power RKZ-242005D provided by its distributors.

Module DC-DC 24VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +20/-05; mA. Out: 50/-200
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 24Vin +20/-5Vout 50/-200mA
DC/DC 24V:20/-5V 0,05/-0,2A ±0,08 SIP7
Dc-Dc Converter, 2 O/P, 2W; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:20V; Output Current - Output 1:50Ma; Output Voltage - Output 2:-5V; Output Current - Output 2:200Ma; Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ-242005D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKZ242005D