Recom Power RKZ-2415S/H

Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
$ 8.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-2415S/H.

IHS

Datasheet7 pages7 years ago

Future Electronics

Recom Power

Inventory History

3 month trend:
-1.33%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerR24P215S
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 15; mA. Out: 132
Recom PowerR24P215S/P
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 15; mA. Out: 132
Recom PowerRI-2415S
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
PEM2 Series 2 W 2 VDC 167 mA Single Output DC-DC Isolated Converter
PDM2 Series 2 W 15 VDC 133 mA Single Output DC-DC Isolated Converter
PDM2 Series 2 W 12 VDC 167 mA Single Output DC-DC Isolated Converter

Descriptions

Descriptions of Recom Power RKZ-2415S/H provided by its distributors.

Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 15; mA. Out: 132
Module DC-DC 24VIN 1-OUT 15V 0.132A 2W 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC CONVERTER, 2W, SIP7 4KV UNREGULATED , SINGLE, 15V, 1.98A, RKZ SERIES
Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7
Dc-Dc Converter, Medical, 15V, 0.132A
The RKZ Series of 2W DC/DC Converters are certified to EN60950-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKZ-2415SH
  • RKZ2415SH