Recom Power RKZ-122005D

Isolated Module DC/DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-122005D.

IHS

Datasheet5 pages7 years ago

Future Electronics

Farnell

TME

Newark

Inventory History

3 month trend:
+5.19%

CAD Models

Download Recom Power RKZ-122005D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRKZ-152005D
Module DC-DC 15VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
Recom PowerRKZ-152005D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
PCN2-S Series 2 W 12 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP
DC-DC Unregulated Power Supply Module, 2 Output, 1.32W, Hybrid
Module DC-DC 5VIN 2-OUT 3.3V/-3.3V 0.303A/-0.303A 2W 5-Pin SIP Module
Recom PowerRD-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Recom Power RKZ-122005D provided by its distributors.

Isolated Module DC/DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +20/-05; mA. Out: 50/-200
Module DC-DC 12VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 12Vin +20/-5Vout 50/-200mA
DC-DC CONVERTER, 20V/-5V, 0.05A;
DC/DC Conv 12V:20/-5V 50/-200/+/-80A 2W
CONV DC/DC 2W 12VIN +20/-5VOUT T
Dc-Dc Converter, 2 O/P, 2W; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:20V; Output Current - Output 1:50Ma; Output Regulation:- Rohs Compliant: Yes |Recom Power RKZ-122005D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKZ122005D