Recom Power RHV2-2424S/R20

Dc-dc Converter, Encapsulated, Sip, 2W, 24V@84MA, Single Output, RHV2 Series
$ 17.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RHV2-2424S/R20.

IHS

Datasheet5 pages3 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-11.47%

CAD Models

Download Recom Power RHV2-2424S/R20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RHV2-2424S/R20 provided by its distributors.

DC-DC CONVERTER, ENCAPSULATED, SIP, 2W, 24V@84MA, SINGLE OUTPUT, RHV2 SERIES
Isolated DC/DC Converters - Through Hole 2W 24Vi 24Vo 84mA Unreg
Module DC-DC 24VIN 1-OUT 24V 0.084A 2W 4-Pin SIP Module Tube
Recom DCDC, RHV2, 5 24 V , 24V , 2W
DC/DC Conv 24:24V 0,084A 2W 20kV
Dc-Dc Converter, 24V, 0.084A; Power Supply Applications:Ite & Laboratory; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:84Ma Rohs Compliant: Yes |Recom Power RHV2-2424S/R20
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 20 / MTBF h = 14600000 / Length mm = 45 / Width mm = 15 / Height mm = 17 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp