Recom Power REC6-4805DRW/R10/C

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2: 1; V. In: 36-75; V. Out: +/-05; mA. Out: +/-500
$ 47.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC6-4805DRW/R10/C.

Electro Sonic

Datasheet4 pages11 years ago

Recom Power

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-15; mA. Out: +/-200
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-12; mA. Out: +/-250
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-350
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCD0648D12
XP POWER JCD0648D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 6 W, 12 V

Descriptions

Descriptions of Recom Power REC6-4805DRW/R10/C provided by its distributors.

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-05; mA. Out: +/-500
Module DC-DC 48VIN 2-OUT 5V/-5V 0.5A/-0.5A 6W 9-Pin DIP Tube
Isolated Board Mount Dc/Dc Converter, Medical, Dip, Through Hole, Fixed, 75 V, 36 V, 2 Rohs Compliant: Yes |Recom Power REC6-4805DRW/R10/C
DC-DC CONVERTER, MEDICAL, 2 O/P, 6W; No. of Outputs:2 Output; Output Power Max:6W; Output Voltage - Output 1:5V; Output Current - Output 1:500mA; Output Voltage - Output 2:-5V; Output Current - Output 2:500mA; Output Vol
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11000199