Recom Power REC3.5-0505SRW/R8/C

3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 700
$ 35.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3.5-0505SRW/R8/C.

Electro Sonic

Datasheet4 pages10 years ago

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power REC3.5-0505SRW/R8/C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube

Descriptions

Descriptions of Recom Power REC3.5-0505SRW/R8/C provided by its distributors.

3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 700
Module DC-DC 5VIN 1-OUT 5V 0.7A 3.5W 9-Pin DIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid
Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout
CONV DC/DC 3.5W 4.5-9VIN 05VOUT
Dc-Dc Converter, Medical, 5V, 0.7A, Dip; Dc/Dc Converter Type:Dip; Output Power Max:3.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:700Ma; Output Voltage - Output 2:-; Width:20.3Mm; Depth:32Mmrohs Compliant: Yes |Recom Power REC3.5-0505SRW/R8/C

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901671
  • REC3.5-0505SRW/R8C