Recom Power REC3-2415SRWZ/H2/A

3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 200
$ 18.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3-2415SRWZ/H2/A.

Electro Sonic

Datasheet4 pages11 years ago

Sager Electronics

Recom Power

Master Electronics

Newark

Inventory History

3 month trend:
-37.25%

CAD Models

Download Recom Power REC3-2415SRWZ/H2/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Module Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 340
Murata Power SolutionsNCS6S1215C
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 7-Pin Tube
Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube

Descriptions

Descriptions of Recom Power REC3-2415SRWZ/H2/A provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 200
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 8-Pin DIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 4:1 9-36Vin 15Vout
RECOM ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 15V DC, I/O ISOLATION 1000V AC
IC MCU 16BIT 96KB FLASH 80LQFP
Recom DCDC, REC3, 9 ¡ú 36 V , 15V , 3W
Dc-Dc Converter, Medical, 15V, 0.2A, Dip; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:20.3Mm Rohs Compliant: Yes |Recom Power REC3-2415SRWZ/H2/A

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10007704
  • REC3-2415SRWZH2A