Recom Power REC3-0505DR/H1

3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: +/-05; mA. Out: +/-300
$ 17.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3-0505DR/H1.

Electro Sonic

Datasheet2 pages11 years ago

Recom Power

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power REC3-0505DR/H1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerREC3-0515DR/H1
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin PDIP Tube
Recom PowerREC3-2415DR/H1
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin PDIP Tube
Murata Power SolutionsNMS0515C
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 14-Pin DIL Tube
Recom PowerREC3-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube
Murata Power SolutionsNMS1205C
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube
Murata Power SolutionsNCS12D1205C
Module DC-DC 12VIN 1-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin DIP

Descriptions

Descriptions of Recom Power REC3-0505DR/H1 provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: +/-05; mA. Out: +/-300
Module DC-DC 5VIN 2-OUT -5V/5V -0.3A/0.3A 3W 12-Pin PDIP Tube
Dc-Dc Converter, Medical, 2 O/P, 3W, Dip; Power Supply Applications:Medical; Input Ratio:1:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power REC3-0505DR/H1
The REC3-SR/DR series is a low cost converter containing a built in linear regulator to give a regulated, load independent constant voltage output. The converter is designed to run from a regulated supply and is typically used to provide an isolated output or to generate dual rails from a single rail supply. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003351