Recom Power RCD-48-1.20/M

1.2A LED-Driver 'LIGHTLINE' DIP reg; V. In: 9-60; V. Out: 2-56; mA. Out: 0-1200
$ 22.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-48-1.20/M.

Master Electronics

Datasheet4 pages8 years ago

Recom Power

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

CAD Models

Download Recom Power RCD-48-1.20/M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-26
LTD Date2026-11-26

Related Parts

Recom PowerRBD-12-0.35
RBD-12 Series 14 W 8-36 Vin 2-40 Vout 0.35 A Buck Boost LED-Driver -DIP-7 Module
Recom PowerRBD-12-0.50
RBD-12 Series 20 W 8-36 Vin 8-40 Vout 0.5 A Buck Boost LED-Driver -DIP-7 Module

Descriptions

Descriptions of Recom Power RCD-48-1.20/M provided by its distributors.

1.2A LED-Driver 'LIGHTLINE' DIP reg; V. In: 9-60; V. Out: 2-56; mA. Out: 0-1200
LED Driver Control voltage: 0...5.1 VDC Dimensions W x D x H: 16.65 x 32.6 x 11.1 mm Output voltage: 2...56 VDC Supply voltage, DC: 9...60 VDC Efficiency: 96 % Output current: 1.2 A
Led Driver, 1 O/P, 67.2W, 56V, 1.2A; Power Supply Applications:Ite; Product Range:Rcd-48 Series; Output Power Max:67.2W; Output Voltage Max:56V; Output Current:1.2A; Dimming Control Type:Analog, Digital, Pwm; Input Voltage Min:9V Rohs Compliant: Yes |Recom Power RCD-48-1.20/M

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000058
  • RCD-48-1.20M