Recom Power RCD-24-0.70/VREF

0.7A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-700
$ 13.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.70/VREF.

Electro Sonic

Datasheet6 pages9 years ago

Recom Power

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.27%

CAD Models

Download Recom Power RCD-24-0.70/VREF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AL5802-7
AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26
Analog DevicesMAX16819ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Analog DevicesMAX16820ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Texas InstrumentsTPS92550TZ/NOPB
450mA 14W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA

Descriptions

Descriptions of Recom Power RCD-24-0.70/VREF provided by its distributors.

0.7A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-700
RCD Series 2 to 35 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter
LED Driver Dimensions W x D x H: 22.1 x 12.55 x 8.5 mm Operating temperature: -40...71 °C Output voltage: 2...35 VDC Output current: 700 mA
Led Driver, 1 O/P, 24.5W, 35V, 0.7A; Power Supply Applications:Ite; Product Range:Rcd-24 Series; Output Power Max:24.5W; Output Voltage Max:35V; Output Current:700Ma; Dimming Control Type:Analogue, Digital, Pwm; Input Voltage Max:36Vrohs Compliant: Yes |Recom Power RCD-24-0.70/VREF

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000014
  • RCD-24-0.70VREF