Recom Power RCD-24-0.70

0.7A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-700
$ 10.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.70.

Electro Sonic

Datasheet6 pages9 years ago

Recom Power

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.67%

CAD Models

Download Recom Power RCD-24-0.70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.AL5802-7
AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26
Analog DevicesMAX16819ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Analog DevicesMAX16820ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Texas InstrumentsTPS92550TZ/NOPB
450mA 14W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA

Descriptions

Descriptions of Recom Power RCD-24-0.70 provided by its distributors.

0.7A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-700
RCD-24 Series Single Output 35 V 700 mA Dimming DC/DC Converter LED Driver
LED DRIVER, DC-DC, CC, 0.7A, 35V; Product Range: RCD-24 Series; Output Power Max: 24.5W; Output Voltage Max: 35V; Output Current: 700mA; Dimming Control Type: Analogue, Digital; DC / DC Converter Mounting: Through Hole; DC / D
Output Voltage DC Max. V = 35 / Output Voltage DC Min. V = 2 / Output Current mA = 700 / Supply Voltage DC Max. V = 36 / Supply Voltage DC Min. V = 4.5 / Outputs = 1 / Series = RCD-24 / Dimmable = No / MTBF h = 605000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 71 / Operating Temperature Min. °C = -40 / Width mm = 22 / Height mm = 8.5 / Length mm = 13

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099204
  • RCD 24-0.70
  • RCD24-0.70