Recom Power RCD-24-0.50/PL/B

RCD-24/PL Series 0.5A V 4.5-36V Input 2-35V Output DC/DC Power Supply
$ 11.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.50/PL/B.

Electro Sonic

Datasheet3 pages9 years ago

Recom Power

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Recom Power RCD-24-0.50/PL/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Recom Power RCD-24-0.50/PL/B provided by its distributors.

RCD-24/PL Series 0.5A V 4.5-36V Input 2-35V Output DC/DC Power Supply
0.5A LED-Driver 'LIGHTLINE' SMD/OF * reg
DC-DC Current Source Module, 1 Output, 17.5W, Hybrid
DC-DC-LED DRIVER, 0.5A, 4.5-36VIN, VOUT, REGULATED, OPEN FRAME, RCD-24 SERIES
AC/DC LED Power Supply 17.5W Single 6-Pin SMD
LED Drivers Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
LED driver [Recom] RCD-24-0.50/PL/B LED driver
LED DRIVER, DC-DC, CC, 0.5A, 35V
Constant Current LED Power Supplies
Led Driver, 1 O/P, 17.5W, 35V, 0.5A; Power Supply Applications:Ite & Railway; Product Range:Rcd-24-Pl Series; Output Power Max:17.5W; Output Voltage Max:35V; Output Current:500Ma; Dimming Control Type:Analog, Pwm Rohs Compliant: Yes |Recom Power RCD-24-0.50/PL/B
LED DRIVER, DC-DC, CC, 0.5A, 35V; Product Range: RCD-24-PL Series; Output Power Max: 17.5W; Output Voltage Max: 35V; Output Current: 500mA; Dimming Control Type: Analogue, Digital, PWM; DC / DC Converter Mounting: Surface Mount Device; DC / DC Converter Output Type: Adjustable; Input Voltage Min: 4.5V; Input Voltage Max: 36V; SVHC: No SVHC (15-Jan-2019); LED Driver Mode: Constant Current; Output Voltage Min: 2V

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000044
  • RCD-24-0.50PLB