Recom Power RCD-24-0.35/PL/B

0.35A LED-Driver 'LIGHTLINE' SMD OF reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-350
$ 11.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.35/PL/B.

Electro Sonic

Datasheet3 pages9 years ago

Future Electronics

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-58.36%

CAD Models

Download Recom Power RCD-24-0.35/PL/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Recom Power RCD-24-0.35/PL/B provided by its distributors.

0.35A LED-Driver 'LIGHTLINE' SMD OF reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-350
RCD-24 Series 12W Single Output 350mA 35V Step Down DC/DC Converter LED Driver
DC-DC-LED DRIVER, 0.35A, 4.5-36VIN, VOUT, REGULATED, OPEN FRAME, RCD-24 SERIES
Power Supplies - Board Mount Led Drivers |Recom Power RCD-24-0.35/PL/B
LED Driver Dimensions W x D x H: 31 x 11.4 x 6.6 mm Operating temperature: -40...85 °C Output voltage: 2...35 VDC Supply voltage, DC: 4.5...36 VDC Efficiency: 96 % Output current: 350 mA Output ripple content: 300 mV pp
LED DRIVER, DC-DC, CC, 0.35A, 35V; Product Range: RCD-24-PL Series; Output Power Max: 12.25W; Output Voltage Max: 35V; Output Current: 350mA; Dimming Control Type: Analogue, Digital, PWM; DC / DC Converter Mounting: Surface Mo

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000018
  • RCD-24-0.35PLB