Recom Power RCD-24-0.30

0.3A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-300
$ 11.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.30.

IHS

Datasheet6 pages9 years ago

Recom Power

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.32%

CAD Models

Download Recom Power RCD-24-0.30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AL5802-7
AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26
Analog DevicesMAX16819ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Analog DevicesMAX16820ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA
Texas InstrumentsTPS92550TZ/NOPB
450mA 14W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125

Descriptions

Descriptions of Recom Power RCD-24-0.30 provided by its distributors.

0.3A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-300
RCD-24 Series Single Output 35 V 300 mA PCB Mount DC/DC Converter LED Driver
Led Driver, 1 O/P, 10.5W, 35V, 0.3A; Power Supply Applications:Ite & Railway; Product Range:Rcd-24 Series; Output Power Max:10.5W; Output Voltage Max:35V; Output Current:300Ma; Dimming Control Type:-; Input Voltage Min:4.5V Rohs Compliant: Yes |Recom Power RCD-24-0.30
LED Driver Dimensions W x D x H: 22.1 x 12.55 x 8.5 mm Operating temperature: -40...85 °C Output voltage: 2...35 VDC Supply voltage, DC: 4.5...36 VDC Connection, primary side: Pin for PCB Mounting Connection, secondary side: Pin for PCB Mounting Efficiency: 96 % Output current: 300 mA

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099201
  • RCD 24-0.30
  • RCD24-0.30