Recom Power RB-2424S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: 24; mA. Out: 42
$ 5.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-2424S.

Electro Sonic

Datasheet7 pages6 years ago

Sager Electronics

Sager Power Systems

Recom Power

Newark

Inventory History

3 month trend:
-9.65%

CAD Models

Download Recom Power RB-2424S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRO-2424S
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Recom PowerRO-2424S/P
DC DC CONVERTER 24V 1W / Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Recom PowerRE-2424S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: 24; mA. Out: 42

Descriptions

Descriptions of Recom Power RB-2424S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: 24; mA. Out: 42
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 5-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout
DC-DC CONVERTER, 1W, SIP7 1KV UNREGULATED , SINGLE, 24V, 1.008A, RB SERIES
RB Series 42 mA 1 W 24 VDC Single Output Isolated DC-DC Converter
DC/DC Conv 24V:24V 42mA 1W SIP7
Dc-Dc Converter, Medical, 24V, 0.042A; Dc/Dc Converter Type:Sip; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RB-2424S
DC-DC CONVERTER, 24V, 0.42A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RB Series; Input Voltage DC Min: 21.6V; Input Voltage DC Max: 26.4V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 10.2mm; Depth: 19.6mm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: EN, IEC, UL

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000102
  • RB2424S