Recom Power RB-1209S

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SIP Module Tube
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1209S.

Electro Sonic

Datasheet7 pages6 years ago

Sager Electronics

Sager Power Systems

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Recom Power RB-1209S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRO-1209S
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
Recom PowerRK-1209S
1W Dc/Dc-Converter Econoline Sip7 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RK-1209S
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module
VHS1-SIP Series 1 W 12 V Input 9 V Output 111 mA DC/DC Converter - SIP-7
Recom PowerRO-1509S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 09; mA. Out: 111
1W, 12V, 84mA, single unregulated output, high isolation DC-DC converter

Descriptions

Descriptions of Recom Power RB-1209S provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER,9V,0.111A,10.8-13.2V IN, ENCAPSULATED, PCB THRU-HOLE, RB SERIES
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 9Vout
DC-DC CONVERTER, 9V, 0.111A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000089