Recom Power RACM40-24SK/OF/PCB-T

Switching Power Supplies 40W 80-264Vin 24Vout 1.667A
$ 20.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACM40-24SK/OF/PCB-T.

IHS

Datasheet10 pages5 years ago

Newark

TME

Inventory History

3 month trend:
+22.63%

CAD Models

Download Recom Power RACM40-24SK/OF/PCB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RACM40-24SK/OF/PCB-T provided by its distributors.

Switching Power Supplies 40W 80-264Vin 24Vout 1.667A
POWER SUPPLY, AC-DC, OPEN FRAME, 40W, 24V @ 1.67A, RACM40-K SERIES
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 24V 1.667A 40W 6-Pin Tray
40W AC/DC-CONVERTER 'POWERLINE'
Recom 40W, RACM40, 24V 1.667A, 1
Power Supply, Ac-Dc, 24V, 1.667A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):40W; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-24SK/OF/PCB-T
The ultra-compact versatile, industrial + household + medical grade AC/DC converter series RACM40-K and RACM40-K/OFdelivers 40 watts of output power from -40°C to +65°C with natural air convection only, and up to +85°C with derating or forced air cooling. With a clear focus on extended thermal performance for systems where space is limited, these 1.6“ x 3“ compact open card units and 1.8“x3.2“ encapsulated modules are designed to gain highest overall efficiency levels over the full output load range from universal AC inputs. The RACM40-K and RACM40-K/OF have ANSI/ AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications and offers 4kVac/1 min isolation, 2MOPP, and is designed to meet B and BF requirements. It is additionally certified to IEC/ EN 62368-1 (CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN 60335-1 for household appliances. The robust built-in class B EMC filter has sufficient margin to allow either Class II or Class I PELV with grounded output installations. A range of mechanical fixing options makes the RACM40-K suitable for many different mounting conditions: the standard chassis-mount part mates with Molex connectors, and the open card /PCB mountable option permits direct installation in printed circuit boards without the need for additional standoffs. Additionally, a 2“ x 3“ footprint for backward-compatibility retrofit for legacy designs is available on request. The mechanically rugged construction of the fully potted encapsulated RACM40-K module with 1,6mm pins and additional threaded inserts gives the series enhanced stability against shock and vibrations.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RACM40-24SKOFPCB-T