Recom Power RACD100-48

RAC100 Series 100 W Single Output 48 V Chassis Mount AC/DC Converter
$ 384.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD100-48.

IHS

Datasheet2 pages10 years ago

Future Electronics

Recom Power

Newark

CAD Models

Download Recom Power RACD100-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-12-14
LTD Date2018-12-21

Related Parts

Recom PowerRACD100-36
RAC100 Series 100 W Single Output 36 V Chassis Mount AC/DC Converter
Recom PowerRACV30-12
30W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 12; mA. Out: 0-2500
Recom PowerRACD100-24
RAC100 Series 100 W Single Output 24 V Chassis Mount AC/DC Converter
Recom PowerRACV30-24
Power Supplies - External/Internal (Off-Board) Led Drivers |Recom Power RACV30-24
Recom PowerRACD100-700A
POWER SUPPLY, AC-DC, CONSTANT CURRENT DIMMABLE LED DRIVER 100W 100 TO 142V 0.7A

Descriptions

Descriptions of Recom Power RACD100-48 provided by its distributors.

RAC100 Series 100 W Single Output 48 V Chassis Mount AC/DC Converter
100W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg
Led Driver, Ac-Dc, Cc/Cv, 2.1A, 48V; Power Supply Approvals:-; Output Power Max:100W; Output Voltage Max:48V; Output Current:2.1A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Recom Power RACD100-48
100W AC/DC LED Power Supply 'LIGHTLINE' W 3.75kV r; V. In: 90-305; V. Out: 34-48; mA. Out: 0-2100
AC TO DC CONVERTER, LED DRIVER MODULE
LED Mod 90-305V to 34-48V 100W
LED Driver Output voltage: 48 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...430 VDC Protection rating: IP67 Output current: 2.1 A Power: 100 W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22000021