Recom Power RAC15-24SK

RAC15 Series 15 W 85 to 264 VAC Input 24 V Single Output AC/DC-Converter
$ 11.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC15-24SK.

Master Electronics

Datasheet6 pages3 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-14.47%

CAD Models

Download Recom Power RAC15-24SK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC15-24SK provided by its distributors.

RAC15 Series 15 W 85 to 264 VAC Input 24 V Single Output AC/DC-Converter
AC/DC Power Supply Single-OUT 24V 0.615A 15W 4-Pin Tube
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
POWER SUPPLY, AC-DC, 15W, 24V, 0.63A, 85-264V IN, RAC15-K SERIES
AC/DC Power Modules 15W 85-264Vin 24Vout 630mA
AC/DC Mod 85-264V to 24V 15W 3kV THT
Recom 15W, RAC15-K, 24V 630mA, 1
POWER SUPPLY, AC-DC, 24V, 0.625A;
Power Supply, Ac-Dc, 24V, 0.625A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:625Ma; Output Voltage - Output 2:-; Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC15-24SK
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. VAC = 85 / Input Voltage Max. V = 264 / Efficiency % = 85 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 52.5 / Width mm = 27.4 / Height mm = 23

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp