Recom Power RAC10-12SK/277

10W AC/DC-Converter 'POWERLINE' 2 x1 4kV reg; V. In: 85-305; V. Out: 12; mA. Out: 840
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC10-12SK/277.

IHS

Datasheet7 pages2 years ago

TME

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+43.24%

CAD Models

Download Recom Power RAC10-12SK/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RAC10-12SK/277 provided by its distributors.

10W AC/DC-Converter 'POWERLINE' 2 x1 4kV reg; V. In: 85-305; V. Out: 12; mA. Out: 840
AC-DC, CONVERTER, 2"X1" 4KV REG, SINGLE OUT, 10W, 12V OUT, RAC10-K/277 SERIE
AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin DIP Module Tube
Power Supply, Ac-Dc, 12V, 0.84A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:12V; Output Current - Output 1:840Ma; Output Voltage - Output 2:-; Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC10-12SK/277
The RAC10-K/277 series are highly efficient PCB-Mount power conversion modules with ultra-low energy losses even in light load conditions. Built for worldwide usage, the AC/DC units cover an enhanced mains input range of 85VAC up to 305VAC and come with international safety certifications for both industrial and household standards. These AC/DC modules offer fully protected single or dual outputs as well as EMC Class B compliance without the need of any external components. The 140% peak power capability makes the RAC10-K/277 series suitable for inductive, high start-up current or nonlinear loads. With a full load temperature range of -40°C to +65°C, they are ideal for always-on and standby mode operations in process automation, IoT and smart building applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC10-12SK277