Recom Power RAC10-12DK/277

10W AC/DC-Converter 'POWERLINE' 2 x1 4kV reg; V. In: 85-305; V. Out: +/-12; mA. Out: +/-420
$ 10.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC10-12DK/277.

IHS

Datasheet7 pages2 years ago

TME

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+1.21%

CAD Models

Download Recom Power RAC10-12DK/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC10-12DK/277 provided by its distributors.

10W AC/DC-Converter 'POWERLINE' 2 x1 4kV reg; V. In: 85-305; V. Out: +/-12; mA. Out: +/-420
AC/DC Power Supply Dual-OUT 12V/-12V 0.42A/-0.42A 10W 5-Pin DIP Module Tube
AC-DC, CONVERTER, 2"X1" 4KV REG, DUAL OUT, 10W, +/-12V OUT, RAC10-K/277 SERI
Power Supply, Ac-Dc, 2 O/P, 10W; Power Supply Applications:Ite & Household; No. Of Outputs:2 Output; Output Power Max:10W; Output Voltage - Output 1:12V; Output Current - Output 1:420Ma; Output Voltage - Output 2:-12V; Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC10-12DK/277

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC10-12DK277