Recom Power RAC05-12SK/277

Ac-dc, Converter, 4.2KV Reg, Single Output, 5W, 12V Out, RAC05-K/277 Series
$ 10.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC05-12SK/277.

IHS

Datasheet7 pages4 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-15.16%

CAD Models

Download Recom Power RAC05-12SK/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RAC05-12SK/277 provided by its distributors.

AC-DC, CONVERTER, 4.2KV REG, SINGLE OUTPUT, 5W, 12V OUT, RAC05-K/277 SERIES
RAC05-K Series 5 W Single Output 12 V EMC Class II AC/DC-Converter Module
Power Supply, Ac-Dc, 12V, 0.416A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:12V; Output Current - Output 1:416Ma; Output Voltage - Output 2:-; Width:26.7Mm Rohs Compliant: Yes |Recom Power RAC05-12SK/277
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 416 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 305 / Efficiency % = 83 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Length mm = 31.7 / Width mm = 26.7 / Height mm = 21.8
The RAC05-K/277 series are multipurpose 5 watt AC/DC power supplies for enhanced mains input conditions rated to overvoltage category OVC III from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. For worldwide use they come with international safety certifications for industrial, domestic and ITE as well as household standards. With both PCB-mount and wired packages, fully protected outputs, and EMC class B emissions compliance without any external components, these are the easiest to use modular power solutions in the industry.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC05-12SK277