Recom Power RAC05-05SK/C14

Power Supplies - External/Internal (Off-Board) Ac Dc Converters |Recom Power RAC05-05SK/C14
$ 14.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC05-05SK/C14.

IHS

Datasheet6 pages6 years ago

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-3.22%

CAD Models

Download Recom Power RAC05-05SK/C14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RAC05-05SK/C14 provided by its distributors.

Power Supplies - External/Internal (Off-Board) Ac Dc Converters |Recom Power RAC05-05SK/C14
RAC05-K Series 1 A 5W 5 V 120 to 370 VDC Single Output AC/DC Converter
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC-DC, CONVERTER, 3KV REG, SINGLE OUTPUT, 5W, 5V OUT, RAC05-K/C14 SERIES
AC/DC Power Supply Single-OUT 5V 1A 5W 6-Pin Box
Switching Power Supplies 5W 85-264Vin 05Vout 1A
AC/DC Converter 5W 5V 1A Connector Pins
The RAC05-K/C14 is a unique patented design that combines a mains filter and isolated power supply in the same case as a mains input filter alone, at a cost lower than many mains filters. It fits into a standard IEC "kettle connector" mounting hole, so installation time is only a few seconds. The touchable output spade terminals are safe extra-low voltage (SELV) available in 3.3V, 5V, 12V, 15V and 24V DC outputs voltages and are protected against short circuits, overload and overvoltage. The metal case offers secure fixing and enhances thermal dissipation allowing an operating temperature from -25°C to +70°C. The RAC05-K/C14 is ideal for powering single board computers such as the Raspberry Pi (including touchscreen), Arduino, BBC Micro:bit, etc.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC05-05SKC14