Recom Power RAC05-05SK/480

Ac-dc, Converter, 2"X1" 4KV Reg, Single Output, 5W, 5V Out, RAC05-K/480 Seri
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC05-05SK/480.

IHS

Datasheet7 pages2 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.37%

CAD Models

Download Recom Power RAC05-05SK/480 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC05-05SK/480 provided by its distributors.

AC-DC, CONVERTER, 2"X1" 4KV REG, SINGLE OUTPUT, 5W, 5V OUT, RAC05-K/480 SERI
RAC05-K Series 5 W Single Output 5 V EMC Class II AC/DC-Converter Module
Power Supply, Ac-Dc, 5V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC05-05SK/480
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 528 / Efficiency % = 63 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 52.5 / Width mm = 27.4 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC05-05SK480