Recom Power RAC04-24SK/277

RAC04 Series 80 to 305 VAC 4 W 24 V 167 mA Single Output AC/DC Power Supply
$ 8.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC04-24SK/277.

IHS

Datasheet7 pages5 years ago

Farnell

Recom Power

Electro Sonic

TME

Inventory History

3 month trend:
+28.36%

CAD Models

Download Recom Power RAC04-24SK/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC04-24SK/277 provided by its distributors.

RAC04 Series 80 to 305 VAC 4 W 24 V 167 mA Single Output AC/DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
Power Supply, Ac-Dc, 24V, 0.167A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:24V; Output Current - Output 1:167Ma; Output Voltage - Output 2:-; Width:27.2Mm Rohs Compliant: Yes |Recom Power RAC04-24SK/277
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 167 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 305 / Efficiency % = 80 / MTBF h = 500000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Length mm = 37 / Width mm = 27 / Height mm = 17
The RAC04-K/277 series delivers an uncompromising 4 watts of continuous output power (6W peak) in harsh industrial and household environments. These modules deliver full load output power from -40°C to 75°C across the entire input range of 80VAC to 305VAC and are certified for operation with power derating up to 90°C air ambient. A peak load capability of up to 150% supports dynamic power demands of applications. This series of fully encapsulated AC/DC modules is a complete solution without the need for external components which supports Ecodesign Lot 6 standby mode operation for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With international safety and EMC certifications for industrial, domestic, ITE, and household applications, these are some of the most versatile power modules on the market. Due to their reinforced class II installation rating for floating outputs and their significantly wide margin to class B emissions compliance without external components and a certified 4kV AC (5.25 kV DC) isolation, these are the easiest to use modular power solutions in the industry.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC04-24SK277