Recom Power RAC04-05DC/230

4W AC/DC-Converter 'POWERLINE' 3.75kV reg; V. In: 80-264; V. Out: +/-05; mA. Out: 400
$ 18.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC04-05DC/230.

Electro Sonic

Datasheet6 pages6 years ago

TME

element14 APAC

Newark

Recom Power

Inventory History

3 month trend:
-14.29%

CAD Models

Download Recom Power RAC04-05DC/230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-11-01

Related Parts

Recom PowerRAC05-05DC
5W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: +/-05; mA. Out: +/-500
Recom PowerRAC10-05DC/277
10W AC/DC-Converter 'POWERLINE' 3.75kV reg; V. In: 80-305; V. Out: +/-05; mA. Out: +/-1000
Recom PowerRV-0505D/R8
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Texas InstrumentsDCH010515DN7
Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85
Texas InstrumentsDCH010512DN7
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tray
Traco PowerTEN 5-2421WI
5 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24

Descriptions

Descriptions of Recom Power RAC04-05DC/230 provided by its distributors.

4W AC/DC-Converter 'POWERLINE' 3.75kV reg; V. In: 80-264; V. Out: +/-05; mA. Out: 400
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid
AC/DC Power Supply Dual-OUT 5V/-5V 0.4A 4W 6-Pin Tube
POWER SUPPLY, AC-DC, 4W,2 ,EMBEDDED SWITCH MODE (SMPS),+/-5V DC,400MA
AC/DC SPS 4W +/- 5V +/ - 0,4A 3,75kV
AC/DC Power Modules 4W +/-5V 400mA 80-26 4VIN
Recom 4W, RAC04-C/230, 5V 400mA, 2
Power Supply, Ac-Dc, 5V, 0.4A; Power Supply Applications:Ite; No. Of Outputs:2 Output; Output Power Max:4W; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Voltage - Output 2:-5V; Output Current - Output 2:400Marohs Compliant: Yes |Recom Power RAC04-05DC/230

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000963
  • RAC04-05DC230