Recom Power RAC03-3.3SK

AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 6.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC03-3.3SK.

IHS

Datasheet6 pages6 years ago

Farnell

Recom Power

Electro Sonic

TME

Inventory History

3 month trend:
+10.92%

CAD Models

Download Recom Power RAC03-3.3SK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC03-3.3SK provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Power Supply, Ac-Dc, 3.3V, 0.9A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:3.3V; Output Current - Output 1:900Ma; Output Voltage - Output 2:-; Width:23.5Mm Rohs Compliant: Yes |Recom Power RAC03-3.3SK
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 900 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Efficiency % = 69 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 29 / Width mm = 24 / Height mm = 18
The compact 3 Watt AC/DC power supplies in two mechanical variants boast an optimized design for THT waive soldering or as RAC03-K/SMT tailored for JEDEC-reflow solder processes. With a mere 1in² footprint, these units facilitate automated production, ensuring a shock and vibration-resistant PCBA. The fully integrated modules eliminate the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000m and supporting Ecodesign Lot 6 standby mode operation. Operating seamlessly in temperatures ranging from -40 to +80°C, and offering a continuous 3-Watt output power from -25 to +60°C, these power supplies are engineered for reliability. Compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558, they are an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household and monitoring devices, as well as housekeeping auxiliary power supplies, these power units are well-suited for domestic use.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp