Recom Power RAC01-12SGA

1W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 85-264; V. Out: 12; mA. Out: 83
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC01-12SGA.

Master Electronics

Datasheet6 pages2 years ago

Farnell

TME

Recom Power

Electro Sonic

Inventory History

3 month trend:
-0.85%

CAD Models

Download Recom Power RAC01-12SGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RAC01-12SGA provided by its distributors.

1W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 85-264; V. Out: 12; mA. Out: 83
AC-DC, CONVERTER, 3KV REG, SINGLE OUTPUT, 1W, 12V OUT, RAC01-GA SERIES
POWER SUPPLY, AC-DC, 12V, 0.083A; Power Supply Output Type:Fixed; No. of Outputs:1 Output; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Power Max:1W; Output Voltage - Output 1:12V; Output Voltage - Output 2:-
The RAC01-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC01-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to EN60335, EN60950 and EN62368 safety standards and come with a three year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC01-12SGA.