Recom Power R2S-2405-R

Module Dc-dc 24 Vin 1-OUT 5V 0.4A 2W 5-PIN SMD T/r
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R2S-2405-R.

Electro Sonic

Datasheet4 pages10 years ago

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
-7.42%

CAD Models

Download Recom Power R2S-2405-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR2S-2405
2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Recom PowerR2S-0505
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Tube
Recom PowerR2S-1205
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Traco PowerTES 2N-2411
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Traco PowerTES 2N-2410
2 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-16)

Descriptions

Descriptions of Recom Power R2S-2405-R provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 5-Pin SMD T/R
2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC CONVERTER, SMD, 1KV UNREG, SINGLE OUTPUT, 2W, 5V OUT, R2S SERIES
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 5Vout
Dc-Dc Converter, Medical, 5V, 0.4A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma Rohs Compliant: Yes |Recom Power R2S-2405-R

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901505
  • R2S2405R