Recom Power R24C2T25-CT

2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg - Moisture Barrier Bag
$ 5.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R24C2T25-CT.

Electro Sonic

Datasheet9 pages2 years ago

TME

Inventory History

3 month trend:
-1.98%

CAD Models

Download Recom Power R24C2T25-CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Recom Power R24C2T25-CT provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg - Moisture Barrier Bag
DC-DC CONVERTER, 2W, 21-27VIN, 36-SSOP, BAG OF 10, RXXC2TXX SERIES
Dc-Dc Conv, 22.5V/-22.5V, 0.1A/-0.012A; Power Supply Applications:Ite & Industrial; Dc/Dc Converter Type:Module; Input Ratio:-; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:22.5V; Isolation Voltage:3Kv Rohs Compliant: Yes |Recom Power R24C2T25-CT
The R24C2T25 series 2W isolated DC/DC converter is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs and Si and SiC MOSFETs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3kVAC/1min isolation and remarkable stability even at 125°C (0.5W), it offers superior reliability. The ultra-low isolation capacitance, less than 3.5pF, ensures minimal noise propagation across the isolation barrier. All of these exceptional features are packaged in a compact 7.5 x 12.83mm SMD form factor, making it an ideal choice for all isolated gate bias voltage needs.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • R24C2T25CT