Recom Power R15P21503D

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 15; V. Out: +15/-03; mA. Out: +93/-185
$ 8.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R15P21503D.

IHS

Datasheet6 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.03%

CAD Models

Download Recom Power R15P21503D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power R15P21503D provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 15; V. Out: +15/-03; mA. Out: +93/-185
RXXPXXX Series 2 W 15 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7
Module DC-DC 15VIN 1-OUT 15V/-3V 0.093A/-0.185A 2W 5-Pin SIP Module Tube
DC-DC CONVERTER, SIP7, 6.4KV UNREG, DUAL OUTPUT,2W,+15/-03V OUT, RXXP21503D SERIE
DC-DC CONVERTER, 2 O/P, 2W; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:93mA; Width:9.8mm RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 93 / Output Voltage 2 V = -3 / Output Current 2 mA = -185 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 13.5 / Input Voltage Max. V = 16.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 200 / Insulation Voltage kV = 6.4 / MTBF h = 14600000 / Length mm = 19.5 / Width mm = 9.8 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp