Recom Power R12P22005D

Module DC-DC 12VIN 2-OUT 20V/-5V 0.08A/-0.08A 2W 5-Pin SIP Module Tube
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R12P22005D.

IHS

Datasheet6 pages6 years ago

TME

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+9.70%

CAD Models

Download Recom Power R12P22005D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDCH010515DN7
Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85
Texas InstrumentsDCH010512DN7
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tray
Texas InstrumentsLM5101ASD
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125

Descriptions

Descriptions of Recom Power R12P22005D provided by its distributors.

Module DC-DC 12VIN 2-OUT 20V/-5V 0.08A/-0.08A 2W 5-Pin SIP Module Tube
DC/DC CONVERTER DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +20/-05; mA. Out: 50/-200
DC-DC CONVERTER, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 20V; Output Current - Output 1: 50mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 200mA; Output Voltage - Ou
Dc-Dc Converter, 2 O/P, 2W; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:20V; Output Current - Output 1:50Ma; Width:19.5Mm Rohs Compliant: Yes |Recom Power R12P22005D
Outputs = 2 / Output Voltage 1 V = 20 / Output Current 1 mA = 50 / Output Voltage 2 V = -5 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 200 / Insulation Voltage kV = 6.4 / MTBF h = 14600000 / Length mm = 19.5 / Width mm = 9.8 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp