Recom Power R-78W12-0.5

0.5A DC/DC-Converter 'INNOLINE' W SIP3 reg; V. In: 15-32; V. Out: 12; mA. Out: 500
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78W12-0.5.

Electro Sonic

Datasheet3 pages5 years ago

TME

Newark

Future Electronics

Recom Power

Inventory History

3 month trend:
-39.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerR-78C12-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 15-42; V. Out: 12; mA. Out: 1000
Recom PowerR-78B12-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 16-32; V. Out: 12; mA. Out: 1000
Recom PowerR-78B12-1.0L
Power Supplies - Board Mount Dc Dc Converters |Recom Power R-78B12-1.0L

Descriptions

Descriptions of Recom Power R-78W12-0.5 provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' W SIP3 reg; V. In: 15-32; V. Out: 12; mA. Out: 500
RECOM SWITCHING REGULATOR, 15 - 32V INPUT, 12V OUTPUT, 0.5A
DC/DC CONVERTER, 12V, 0.5A; Power Supply Applications:-; No. of Outputs:1 Output; Output Power Max:6W; Output Current Max:500mA; Product Range:R-78W Series; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:15V RoHS Compliant: Yes
The R-78W series offers wired 0.5A switching regulators which are ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiencies of up to 96% there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no load conditions.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099301