Recom Power R-78K3.3-2.0L

DC converter, 4.5-36 VDC, 6.6 W, 1 output, 3.3 VDC, 92 % efficiency, R-78K3.3-2.0L
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78K3.3-2.0L.

JRH Electronics

Datasheet8 pages3 years ago

TME

Inventory History

3 month trend:
-16.27%

CAD Models

Download Recom Power R-78K3.3-2.0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Recom Power R-78K3.3-2.0L provided by its distributors.

DC converter, 4.5-36 VDC, 6.6 W, 1 output, 3.3 VDC, 92 % efficiency, R-78K3.3-2.0L
DC-DC CONVERTER, 1 OUTPUT, 4.5-36VIN, 3.3VOUT, 2A, SIP3 BENT, R-78K-2.0 SERIES
Dc-Dc Converter, 3.3V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:6.6W; Output Current Max:2A; Product Range:R-78K-2.0 Series; Dc/Dc Converter Mounting:Sip; Input Voltage Dc Min:4.5V Rohs Compliant: Yes |Recom Power R-78K3.3-2.0L
The R-78K-2.0 series is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78K-2.0’s high efficiency of up to 96% no heat-sink is required, and operation from -40 to 90°C is possible without derating. The compact TO-220 compatible SIP3 package measures only 11.5 x 8.5 x 17.5, so it saves precious board space.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp