Recom Power R-78E12-1.0/X9

Switching Regulator, 1A, 570kHz Switching Freq-Max, Hybrid, PSIP3
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78E12-1.0/X9.

IHS

Datasheet4 pages4 years ago

Farnell

Inventory History

3 month trend:
+10.81%

CAD Models

Download Recom Power R-78E12-1.0/X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Recom Power R-78E12-1.0/X9 provided by its distributors.

Switching Regulator, 1A, 570kHz Switching Freq-Max, Hybrid, PSIP3
1A DC/DC-Converter \'INNOLINE\' SIP3 reg
RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content
R-78E Series 12 V 1000 mA 12 W Single Output Non-Isolated DC/DC-Converter
DC-DC CONVERTER, SIP3, 1A, 12V, R-78E-1.0 SERIES
Module DC-DC 24VIN 1-OUT 12V 1A 3-Pin SIP Module Tube
Non-Isolated DC/DC Converters 15-27Vin 12Vout 1A
1A DC/DC-CONVERTER 'INNOLINE' SI
DC/DC Conv 15-27V:12V 1A 12W SIP3 Epoxy
SwitchReg 15-27V to 12V 1A THT
Dc-Dc Converter, 12V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Current Max:1A; Product Range:R-78E Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:15V Rohs Compliant: Yes |Recom Power R-78E12-1.0/X9
The R-78E series is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of 5V/1A at the output, no heat sink is required. The compact TO- 220 compatible SIP3 package measures only 11.6 x 8.5 x 10.4 mm, so it saves precious board space. The warranty is 3 years.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-78E12-1.0X9