Recom Power R-78E12-0.5

R-75E-05 Series Single Output 12 V 0.5 A Switching Regulator Module - SIP-3
$ 2.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78E12-0.5.

IHS

Datasheet4 pages5 years ago

Upverter

Future Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
+2.58%

CAD Models

Download Recom Power R-78E12-0.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78E15-0.5
R-75E-05 Series Single Output 15 V 0.5 A Switching Regulator Module - SIP-3
Analog DevicesMAX5033CASA+
MAX5033 Series 76 V 500 mA 125 kHz Buck SMT Switching Regulator - SOIC-8
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3
Recom PowerR-78E9.0-0.5
R-75E-05 Series Single Output 9 V 0.5 A Switching Regulator Module - SIP-3
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3
Recom PowerR-78E5.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 7-28; V. Out: 5.0; mA. Out: 500

Descriptions

Descriptions of Recom Power R-78E12-0.5 provided by its distributors.

R-75E-05 Series Single Output 12 V 0.5 A Switching Regulator Module - SIP-3
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 15-28; V. Out: 12; mA. Out: 500
DC-DC CONVERTER, SIP3 REG, SINGLE OUTPUT, 0.5A, 12V OUT, R-78E SERIES
DC converter, 15-28 VDC, 6 W, 1 output, 12 VDC, 95 % efficiency, R-78E12-0.5
Dc-Dc Converter, 12V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:6W; Output Current Max:500Ma; Product Range:R-78E Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:15V Rohs Compliant: Yes |Recom Power R-78E12-0.5
Outputs = 1 / Output Voltage V = 12 / Output Current mA = 500 / Input Voltage Min. V = 15 / Input Voltage Max. V = 28 / Output Type = Fixed / Rated Power W = 6 / Termination Type = Pins / Mounting Type = Through Hole / Efficiency % = 95 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / MTBF h = 7976000 / Length mm = 11.6 / Width mm = 8.5 / Height mm = 10.4

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • R78E12-0.5