Recom Power R-78B5.0-1.5L

1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1500
$ 11.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78B5.0-1.5L.

Electro Sonic

Datasheet6 pages5 years ago

TME

Farnell

Recom Power

Newark

Inventory History

3 month trend:
+11.22%

CAD Models

Download Recom Power R-78B5.0-1.5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-785.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1000
Recom PowerR-78B6.5-1.5
R-78BXX-1.5 Series 9.75 W Single Output 6.5 V 1.5 A DC-DC Converter - SIP-3
Recom PowerR-78B6.5-1.5L
1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 8-18; V. Out: 6.5; mA. Out: 1500
Texas InstrumentsPT78ST105V
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
Traco PowerTSR 1-2450
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Texas InstrumentsPT78ST112V
DC-DC CONVERTER, LINEAR REG, 1 O/P, 18W, 1.5A, 12V

Descriptions

Descriptions of Recom Power R-78B5.0-1.5L provided by its distributors.

1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1500
R-75B Series 1.5 A 5 V Single Output INNOLINE DC/DC-Converter 90° Pins - SIP-3
RECOM SWITCHING REGULATOR, 6.5 - 18V INPUT, 5V OUTPUT, 1.5A
DC-DC CONVERTER, 5V, 1.5A; No. of Outputs: 1 Output; Output Power Max: 7.5W; Output Voltage Nom.: 5V; Output Current Max: 1.5A; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC M
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1.5 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 18 / Output Type = Fixed / Rated Power W = 7.5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 94 / Ripple & Noise (V) mV = 15 / Protection Type = Short Circuit Protection / MTBF h = 5019000 / Length mm = 11.5 / Width mm = 8.5 / Height mm = 17.5

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099196