Recom Power R-783.3-0.5

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-32; V. Out: 3.3; mA. Out: 500
$ 6.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-783.3-0.5.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
+7.40%

CAD Models

Download Recom Power R-783.3-0.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-785.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 500
Recom PowerR-78B3.3-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-32; V. Out: 3.3; mA. Out: 1000
Recom PowerR-7812-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 15-32; V. Out: 12; mA. Out: 500
Traco PowerTSR 1-2433
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-24120
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2415
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3

Descriptions

Descriptions of Recom Power R-783.3-0.5 provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-32; V. Out: 3.3; mA. Out: 500
DC converter, 4.75-32 VDC, 2 W, 1 output, 3.3 VDC, 91 % efficiency, R-783.3-0.5
Switching Regulator, 0.5A, 380kHz Switching Freq-Max, PSIP3
R-78-xx Series Single Output 3.3 V high efficiency DC/DC Converter - SIP-3
DC-DC CONVERTER, 3.3V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 1.65W; Output Voltage Nom.: 3.3V; Output Current Max: 500mA; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltag
Outputs = 1 / Output Voltage V = 3.3 / Output Current mA = 500 / Input Voltage Min. V = 4.75 / Input Voltage Max. V = 32 / Output Type = Fixed / Rated Power W = 1.65 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 91 / Ripple & Noise (V) mV = 20 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 26163000 / Length mm = 11.5 / Width mm = 7.6 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099052
  • R783.3-0.5