Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS352

Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Nickel | Neutrik NYS352
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS352.

IHS

Datasheet1 page12 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+2.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Rean Phono RCA Connectors, Plug - black/gold | Neutrik NYS352BG
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPR-WHT
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
AmphenolACPS-GN
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of REAN NYS352 provided by its distributors.

Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Nickel | Neutrik NYS352
CONNECTOR, RCA/PHONO, PLUG; Gender: Plug;; CONNECTOR, RCA/PHONO, PLUG; Gender: Plug; External Diameter: -; No. of Contacts: -; Connector Colour: -; Connector Body Material: Metal Body; Contact Plating: Nickel Plated Contacts; P
Conn RCA PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Cable plug Cable ø: 7 mm Colour: Nickel - Plated Gender of contacts: Male
RCA Connector; Gender:Plug; Connector Mounting:Cable; Series:NYS; Contact Plating:Nickel RoHS Compliant: Yes
REAN NYS352 RCA Plug with Nickel Plated Shell and Nickel Contacts
RCA PHONO PLUG LARGE SHIELDED HANDLE
1 Pole(s), Female, Crimp Terminal, Locking, Plug

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 352
  • NYS352.