| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-ALC5616-CGT | 20,000 | 65 | 13h | ||||||||
| ICPartonline | ALC5616-CGT | 34,733 | >1wk | |||||||||
| Worldway Electronics | ALC5616-CGT | 9,624 | 7 | 17h | ||||||||
| UnikeyIC | ALC5616-CGT | 39 | 1 | Tape & Reel | 10h | |||||||
| Epart123 | ALC5616-CGT | 12,000 | 4K | >1wk |
Download Realtek ALC5616-CGT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Realtek ALC5616-CGT provided by its distributors.
Realtek has several brands around the world that distributors may use as alternate names. Realtek may also be known as the following names: