RCD PR2-100-JBW

Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD PR2-100-JBW.

IHS

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ohmite92J10RE
Fixed Resistor, Wire Wound, 2.25W, 10ohm, 85V, 5% +/-Tol, Through Hole Mount
Ohmite92J10R
Fixed Resistor, Wire Wound, 2.25W, 10ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite22J10RE
Fixed Resistor, Wire Wound, 2W, 10ohm, 65V, 5% +/-Tol, Through Hole Mount
Yageo GroupRSF200JB-73-10R
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-7
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD PR2-100-JBW provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR;CERAMIC/WOUND ELEMENT;RES 10 OHMS;PWR-RTG 2 W;TOL 5%;AXIAL
RES 10 OHM 5% 2W AXIAL
PR2 10 OHM 5% PB FREE
Wirewound Resistor, 10 Ohm, 2W, 5%; Rango De Producto:Serie Pr; Resistencia:10Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 5%; Tensión Nominal:750V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Rcd (Resistors Coils Delaylines) PR2-100-JBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR2100JBW