RCD 255-1000-FBW

Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
Newark255-1000-FBW0250

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 255-1000-FBW.

IHS

Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount
OhmiteWHE100FET
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNE100FET
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 255-1000-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 1% 7W ±20ppm/C Molded AXL Bulk
WIREWOUND RESISTOR, 100 OHM, 7W, 1%; Resistance: 100ohm; Product Range: 200 Series; Power Rating: 7W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 210V; Resistor Element Type
Wirewound Resistor, 100 Ohm, 7W, 1%; Rango De Producto:Serie 200; Resistencia:100Ohm; Potencia Nominal:7W; Tolerancia De Resistencia:± 1%; Tensión Nominal:210V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Rcd (Resistors Coils Delaylines) 255-1000-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA