RCD 160-2R00-FBW

Fixed Resistor, Wire Wound, 5W, 2ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 160-2R00-FBW.

IHS

Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
-71.12%

Supply Chain

Country of OriginMainland China, Saint Lucia, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNC2R0FET
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 160-2R00-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 2 Ohm 1% 5W ±50ppm/C Silicone AXL Bulk
WIREWOUND RESISTOR, 2 OHM, 5W, 1%; Resistance:2ohm; Product Range:100 Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:400V; Resistor Technology:C
Wirewound Resistor, 2 Ohm, 5W, 1%; Rango De Producto:Serie 100; Resistencia:2Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Rcd (Resistors Coils Delaylines) 160-2R00-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA